



TJ0751530000G | |
|---|---|
DigiKey Part Number | TJ0751530000G-ND |
Manufacturer | |
Manufacturer Product Number | TJ0751530000G |
Description | TERM BLOCK PLUG 7POS 5.08MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 7 | |
Positions Per Level | 7 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 20A | |
Voltage - IEC | 300 V | |
Current - UL | 20 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.34-2.5mm² | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Contact Mating Finish | Tin | |
Features | Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M3 | |
Torque - Screw | 0.56 Nm (5.0 Lb-In) | |
Wire Strip Length | 7-8mm | |
Contact Material | Copper | |
Housing Material | Thermoplastic | |
Contact Tail Length | - | |
Insulation Height | 0.594" (15.09mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 1,84800 € | 18,48 € |
| 25 | 1,61320 € | 40,33 € |
| 50 | 1,46500 € | 73,25 € |
| 100 | 1,34110 € | 134,11 € |
| 250 | 1,21144 € | 302,86 € |
| 500 | 1,13552 € | 567,76 € |
| 2.090 | 1,02558 € | 2.143,46 € |
| 6.270 | 0,97222 € | 6.095,82 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |






