


XCKU035-2SFVA784E | |
|---|---|
DigiKey Part Number | XCKU035-2SFVA784E-ND |
Manufacturer | |
Manufacturer Product Number | XCKU035-2SFVA784E |
Description | IC FPGA 468 I/O 784FCBGA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Kintex® UltraScale™ Field Programmable Gate Array (FPGA) IC 468 19456000 444343 784-BFBGA, FCCSP |
Datasheet | Datasheet |
EDA/CAD Models | XCKU035-2SFVA784E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 25391 | |
Number of Logic Elements/Cells | 444343 | |
Total RAM Bits | 19456000 | |
Number of I/O | 468 | |
Voltage - Supply | 0.922V ~ 0.979V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 784-FCCSPBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.779,57000 € | 1.779,57 € |
| Unit Price without VAT: | 1.779,57000 € |
|---|---|
| Unit Price with VAT: | 2.117,68830 € |







