
XA7Z020-1CLG484I | |
|---|---|
DigiKey Part Number | XA7Z020-1CLG484I-ND |
Manufacturer | |
Manufacturer Product Number | XA7Z020-1CLG484I |
Description | IC SOC CORTEX A-9 ZYNQ7 484BGA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 XA Artix™-7 FPGA, 85K Logic Cells 667MHz 484-CSPBGA (19x19) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MCU, FPGA | |
Core Processor | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | |
Flash Size | - | |
RAM Size | 256KB | |
Peripherals | DMA | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
Speed | 667MHz | |
Primary Attributes | Artix™-7 FPGA, 85K Logic Cells | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 484-LFBGA, CSPBGA | |
Supplier Device Package | 484-CSPBGA (19x19) | |
Number of I/O | 130 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 166,53321 € | 13.988,79 € |
| Unit Price without VAT: | 166,53321 € |
|---|---|
| Unit Price with VAT: | 198,17452 € |



