Image for EK-U1-ZCU670-V2-G-J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EK-U1-ZCU670-V2-G-J

DigiKey Part Number
122-EK-U1-ZCU670-V2-G-J-ND
Manufacturer
Manufacturer Product Number
EK-U1-ZCU670-V2-G-J
Description
ZYNQ US+ RFSOC ZCU670 V2 J EVK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zynq UltraScale+ RFSoC ZCU670 V2 Japan XCZU67DR Zynq® UltraScale+™ FPGA + MCU/MPU SoC Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Box
Part Status
Active
Type
FPGA + MCU/MPU SoC
Platform
Zynq UltraScale+ RFSoC ZCU670 V2 Japan
Contents
Board(s), Cable(s), Accessories - Power Supply Not Included -
Utilized IC / Part
XCZU67DR
Interconnect System
FMC+
Suggested Programming Environment
Vivado
Note
P/N Breakdown: J = Japan version does not ship with a power supply
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
115.717,56000 €15.717,56 €
Manufacturers Standard Package
Unit Price without VAT:15.717,56000 €
Unit Price with VAT:18.703,89640 €