



AMA3B1KK-KQR-B0 | |
|---|---|
DigiKey Part Number | 5128-AMA3B1KK-KQR-B0TR-ND - Tape & Reel (TR) 5128-AMA3B1KK-KQR-B0CT-ND - Cut Tape (CT) 5128-AMA3B1KK-KQR-B0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMA3B1KK-KQR-B0 |
Description | MCU 96MHZ M4F 1MB FLSH 64QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F System On Chip (SOC) IC Apollo3 Blue 96MHz 64-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | AMA3B1KK-KQR-B0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ambiq Micro, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Architecture | MCU | |
Core Processor | ARM® Cortex®-M4F | |
Flash Size | 1MB | |
RAM Size | 384KB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Connectivity | I2C, SPI, UART/USART | |
Speed | 96MHz | |
Primary Attributes | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (8x8) | |
Number of I/O | 37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,32000 € | 5,32 € |
| 10 | 4,41300 € | 44,13 € |
| 100 | 3,70820 € | 370,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 3,09896 € | 12.395,84 € |
| Unit Price without VAT: | 5,32000 € |
|---|---|
| Unit Price with VAT: | 6,33080 € |

