ARM® Cortex®-M4F System On Chip (SOC) IC Apollo3 Blue 96MHz 66-WLCSP (3.38x3.25)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4F System On Chip (SOC) IC Apollo3 Blue 96MHz 66-WLCSP (3.38x3.25)
Introducing Ambiq’s Energy Harvesting Reference Design harvestKIT
Exploring Ambiq’s harvestKIT GUI

AMA3B1KK-KCR-B0

DigiKey Part Number
5128-AMA3B1KK-KCR-B0TR-ND - Tape & Reel (TR)
5128-AMA3B1KK-KCR-B0CT-ND - Cut Tape (CT)
5128-AMA3B1KK-KCR-B0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMA3B1KK-KCR-B0
Description
MCU 96MHZ M4F 1MB FLSH 66WLCSP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F System On Chip (SOC) IC Apollo3 Blue 96MHz 66-WLCSP (3.38x3.25)
Datasheet
 Datasheet
EDA/CAD Models
AMA3B1KK-KCR-B0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ambiq Micro, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Architecture
MCU
Core Processor
ARM® Cortex®-M4F
Flash Size
1MB
RAM Size
384KB
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Connectivity
I2C, SPI, UART/USART
Speed
96MHz
Primary Attributes
-
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
66-XFBGA, WLCSP
Supplier Device Package
66-WLCSP (3.38x3.25)
Number of I/O
37
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.392
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,71000 €5,71 €
104,73800 €47,38 €
1003,98550 €398,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0003,31822 €16.591,10 €
Manufacturers Standard Package
Unit Price without VAT:5,71000 €
Unit Price with VAT:6,79490 €