Cyclone® IV GX Field Programmable Gate Array (FPGA) IC 270 6635520 149760 484-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cyclone® IV GX Field Programmable Gate Array (FPGA) IC 270 6635520 149760 484-BGA
EP4CGX150CF23C7N

EP4CGX150CF23C7N

DigiKey Part Number
544-2672-ND
Manufacturer
Manufacturer Product Number
EP4CGX150CF23C7N
Description
IC FPGA 270 I/O 484FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Cyclone® IV GX Field Programmable Gate Array (FPGA) IC 270 6635520 149760 484-BGA
Datasheet
 Datasheet
EDA/CAD Models
EP4CGX150CF23C7N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
9360
Number of Logic Elements/Cells
149760
Total RAM Bits
6635520
Number of I/O
270
Voltage - Supply
1.16V ~ 1.24V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
484-FBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1491,58000 €491,58 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:491,58000 €
Unit Price with VAT:584,98020 €