
10M04SAM153I7G | |
|---|---|
DigiKey Part Number | 10M04SAM153I7G-ND |
Manufacturer | |
Manufacturer Product Number | 10M04SAM153I7G |
Description | IC FPGA 112 I/O 153MBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MAX® 10 Field Programmable Gate Array (FPGA) IC 112 193536 4000 153-VFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 250 | |
Number of Logic Elements/Cells | 4000 | |
Total RAM Bits | 193536 | |
Number of I/O | 112 | |
Voltage - Supply | 2.85V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 153-MBGA (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,10000 € | 27,10 € |
| 25 | 21,66920 € | 541,73 € |
| 100 | 21,13900 € | 2.113,90 € |
| Unit Price without VAT: | 27,10000 € |
|---|---|
| Unit Price with VAT: | 32,24900 € |








