


91.300 | |
|---|---|
DigiKey Part Number | 1920-1005-ND |
Manufacturer | |
Manufacturer Product Number | 91.300 |
Description | BOX PC GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included, Hand Held X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | - | |
Height | - | |
Area (L x W) | - | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | DIN Rail Mount | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,27000 € | 64,27 € |
| Unit Price without VAT: | 64,27000 € |
|---|---|
| Unit Price with VAT: | 76,48130 € |


