
EC35AH260403 | |
|---|---|
DigiKey Part Number | 4809-EC35AH260403-ND |
Manufacturer | |
Manufacturer Product Number | EC35AH260403 |
Description | ENCODER INCREM QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 10 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 10 | |
Voltage - Supply | 5V | |
Actuator Type | 35mm Open Center | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 50K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,45000 € | 4,45 € |
| 5 | 3,82600 € | 19,13 € |
| 10 | 3,58400 € | 35,84 € |
| 25 | 3,28560 € | 82,14 € |
| 40 | 3,14200 € | 125,68 € |
| 80 | 2,94163 € | 235,33 € |
| 230 | 2,65922 € | 611,62 € |
| 800 | 2,35836 € | 1.886,69 € |
| 1.600 | 2,20476 € | 3.527,62 € |
| Unit Price without VAT: | 4,45000 € |
|---|---|
| Unit Price with VAT: | 5,29550 € |


