


PMC32 BK080 | |
|---|---|
DigiKey Part Number | PMC32BK080-ND |
Manufacturer | |
Manufacturer Product Number | PMC32 BK080 |
Description | CABLE GLAND 15-21MM M32 POLYAMID |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M32x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.591" (15.00mm) | |
Outside Cable Diameter (Max) | 0.827" (21.00mm) | |
Thread Size | M32x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.260" (32.0mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Locknut | |
Color | Black | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,79000 € | 9,79 € |
| 10 | 8,31800 € | 83,18 € |
| 25 | 7,79720 € | 194,93 € |
| 50 | 7,42500 € | 371,25 € |
| 100 | 7,07060 € | 707,06 € |
| 250 | 6,62812 € | 1.657,03 € |
| 500 | 6,31202 € | 3.156,01 € |
| 1.000 | 6,01113 € | 6.011,13 € |
| 2.500 | 5,81321 € | 14.533,02 € |
| Unit Price without VAT: | 9,79000 € |
|---|---|
| Unit Price with VAT: | 11,65010 € |

