


PMC12 SL080 | |
|---|---|
DigiKey Part Number | PMC12SL080-ND |
Manufacturer | |
Manufacturer Product Number | PMC12 SL080 |
Description | CABLE GLAND 3-6.5MM M12 POLYAMID |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M12x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.256" (6.50mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.472" (12.0mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Locknut | |
Color | Gray | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,57500 € | 25,75 € |
| 25 | 2,41320 € | 60,33 € |
| 50 | 2,29820 € | 114,91 € |
| 100 | 2,18840 € | 218,84 € |
| 250 | 2,05140 € | 512,85 € |
| 500 | 1,95348 € | 976,74 € |
| 1.000 | 1,86029 € | 1.860,29 € |
| 2.500 | 1,74392 € | 4.359,80 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |


