
M4276 BK005 | |
|---|---|
DigiKey Part Number | M4276BK005-ND |
Manufacturer | |
Manufacturer Product Number | M4276 BK005 |
Description | CABLE COAXIAL RG-62A 22AWG 100' |
Customer Reference | |
Detailed Description | Coaxial Cable 22 AWG (0.32mm²) RG-62A 100.0' (30.48m) 93 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | Coaxial | |
Cable Group | RG-62A | |
Wire Gauge | 22 AWG (0.32mm²) | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.239" (6.07mm) | |
Shield Type | Braid | |
Impedance | 93 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.146" (3.71mm) | |
Shield Material | Copper, Bare | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 84.0 | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,68000 € | 58,68 € |
| Unit Price without VAT: | 58,68000 € |
|---|---|
| Unit Price with VAT: | 69,82920 € |

