M13310 SL001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 1,67094 €
Datasheet
Image for M13310 SL001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M13310 SL001

DigiKey Part Number
M13310SL001-ND
Manufacturer
Manufacturer Product Number
M13310 SL001
Description
CABLE 10COND 22AWG SLATE
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Slate 22 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.264" (6.71mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2576
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
CABLE 10COND 22AWG SLATE
In-Stock: 1400
Unit Price: 0,97430 €
CABLE 10COND 22AWG SLATE
In-Stock: 0
Unit Price: 1,18198 €
CABLE 10COND 22AWG SLATE 3000'
In-Stock: 0
Unit Price: 1,30837 €