


9448 WH033 | |
|---|---|
DigiKey Part Number | A9448W-328-ND |
Manufacturer | |
Manufacturer Product Number | 9448 WH033 |
Description | CABLE MICRO COAXIAL 48AWG 328.1' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Micro Coaxial Cable 48 AWG 328.1' (100.00m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Micro Coaxial | |
Cable Group | - | |
Wire Gauge | 48 AWG | |
Conductor Strand | 7 Strands / 56 AWG | |
Jacket (Insulation) Material | Perfluoroalkoxy (PFA) | |
Jacket (Insulation) Diameter | 0.007" (0.18mm) | |
Shield Type | Spiral | |
Impedance | 50 Ohms | |
Length | 328.1' (100.00m) | |
Jacket Color | White | |
Usage | - | |
Features | - | |
Conductor Material | Copper Alloy, Silver Coated | |
Dielectric Material | Perfluoroalkoxy (PFA) | |
Dielectric Diameter | - | |
Shield Material | Copper Alloy, Silver Coated | |
Shield Coverage | 90% | |
VoP, Velocity of Propagation | 70.0 | |
Operating Temperature | -70°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 803,48000 € | 803,48 € |
| 2 | 763,37000 € | 1.526,74 € |
| 3 | 740,66333 € | 2.221,99 € |
| 5 | 712,81200 € | 3.564,06 € |
| 7 | 694,91857 € | 4.864,43 € |
| 10 | 677,97400 € | 6.779,74 € |
| Unit Price without VAT: | 803,48000 € |
|---|---|
| Unit Price with VAT: | 956,14120 € |


