Micro Coaxial Cable 42 AWG 10.0' (3.05m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Micro Coaxial Cable 42 AWG 10.0' (3.05m) 50 Ohms
Alpha Wire Space-Saving Micro Coaxial Cable | Digi-Key Daily

9442 WH033

DigiKey Part Number
A9442W-10-ND
Manufacturer
Manufacturer Product Number
9442 WH033
Description
CABLE MICRO COAXIAL 42AWG 10'
Customer Reference
Detailed Description
Micro Coaxial Cable 42 AWG 10.0' (3.05m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Micro Coaxial
Cable Group
-
Wire Gauge
42 AWG
Conductor Strand
7 Strands / 50 AWG
Jacket (Insulation) Material
Perfluoroalkoxy (PFA)
Jacket (Insulation) Diameter
0.012" (0.31mm)
Shield Type
Spiral
Impedance
50 Ohms
Length
10.0' (3.05m)
Jacket Color
White
Usage
-
Features
-
Conductor Material
Copper Alloy, Silver Coated
Dielectric Material
Perfluoroalkoxy (PFA)
Dielectric Diameter
-
Shield Material
Copper, Tinned
Shield Coverage
90%
VoP, Velocity of Propagation
70.0
Operating Temperature
-70°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
19,48000 €9,48 €
29,03000 €18,06 €
38,77667 €26,33 €
58,46600 €42,33 €
78,26571 €57,86 €
108,05900 €80,59 €
Manufacturers Standard Package
Unit Price without VAT:9,48000 €
Unit Price with VAT:11,28120 €
Alternate Length
CABLE MICRO COAXIAL 42AWG 328.1'
In-Stock: 20
Unit Price: 411,66000 €
CABLE MICRO COAXIAL 42AWG 100'
In-Stock: 28
Unit Price: 80,48000 €