
901807 SL005 | |
|---|---|
DigiKey Part Number | 216-901807SL005-ND |
Manufacturer | |
Manufacturer Product Number | 901807 SL005 |
Description | CABLE 7COND 18AWG SLATE 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.393" (9.98mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0500" (1.270mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,69000 € | 273,69 € |
| 2 | 260,28000 € | 520,56 € |
| 3 | 252,69333 € | 758,08 € |
| 5 | 243,39200 € | 1.216,96 € |
| 7 | 237,42000 € | 1.661,94 € |
| 10 | 231,21700 € | 2.312,17 € |
| 25 | 215,86760 € | 5.396,69 € |
| 50 | 207,65280 € | 10.382,64 € |
| Unit Price without VAT: | 273,69000 € |
|---|---|
| Unit Price with VAT: | 325,69110 € |

