
901403 SL005 | |
|---|---|
DigiKey Part Number | 216-901403SL005-ND |
Manufacturer | |
Manufacturer Product Number | 901403 SL005 |
Description | CABLE 3COND 14AWG SLATE 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 14 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.365" (9.27mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0500" (1.270mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,32000 € | 217,32 € |
| 2 | 206,70500 € | 413,41 € |
| 3 | 200,69667 € | 602,09 € |
| 5 | 193,33400 € | 966,67 € |
| 7 | 188,60429 € | 1.320,23 € |
| 10 | 188,09500 € | 1.880,95 € |
| Unit Price without VAT: | 217,32000 € |
|---|---|
| Unit Price with VAT: | 258,61080 € |

