
901003 SL005 | |
|---|---|
DigiKey Part Number | 216-901003SL005-ND |
Manufacturer | |
Manufacturer Product Number | 901003 SL005 |
Description | CABLE 3COND 10AWG SLATE 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 10 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 105/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.486" (12.34mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0500" (1.270mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,21000 € | 415,21 € |
| 2 | 394,77000 € | 789,54 € |
| 3 | 383,20000 € | 1.149,60 € |
| 5 | 376,57000 € | 1.882,85 € |
| Unit Price without VAT: | 415,21000 € |
|---|---|
| Unit Price with VAT: | 494,09990 € |

