



86002 SL005 | |
|---|---|
DigiKey Part Number | 86002SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 86002 SL005 |
Description | CABLE 2COND 28AWG SLATE 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 28 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.154" (3.91mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2661 | |
Features | Biological Compatibility | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,65000 € | 150,65 € |
| 2 | 143,28500 € | 286,57 € |
| 3 | 139,12000 € | 417,36 € |
| 5 | 134,01600 € | 670,08 € |
| 7 | 130,73714 € | 915,16 € |
| 10 | 130,42800 € | 1.304,28 € |
| Unit Price without VAT: | 150,65000 € |
|---|---|
| Unit Price with VAT: | 179,27350 € |




