85807 BK005 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 7,14660 €
Datasheet
7 Conductor Multi-Conductor Cable Black 18 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Conductor Multi-Conductor Cable Black 18 AWG 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex

85807 BK005

DigiKey Part Number
85807BK005-100-ND
Manufacturer
Manufacturer Product Number
85807 BK005
Description
CABLE 7COND 18AWG BLACK 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Black 18 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
105/38
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.438" (11.13mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
UL Style 2587
Features
-
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1528,08000 €528,08 €
2501,86500 €1.003,73 €
3487,03000 €1.461,09 €
5468,83800 €2.344,19 €
7457,15143 €3.200,06 €
10445,01100 €4.450,11 €
25431,97560 €10.799,39 €
Manufacturers Standard Package
Unit Price without VAT:528,08000 €
Unit Price with VAT:628,41520 €
Alternate Length
CABLE 7COND 18AWG BLACK
In-Stock: 0
Unit Price: 3,50626 €
CABLE 7COND 18AWG BLACK
In-Stock: 0
Unit Price: 5,10778 €
CABLE 7COND 18AWG BLACK 100'
In-Stock: 0
Unit Price: 7,14660 €