65007CY SL005 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 57,54405 €
Datasheet
7 Conductor Multi-Conductor Cable Slate 20 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Conductor Multi-Conductor Cable Slate 20 AWG Braid 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

65007CY SL005

DigiKey Part Number
65007CYSL005-ND
Manufacturer
Manufacturer Product Number
65007CY SL005
Description
CABLE 7COND 20AWG SLATE SHLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Slate 20 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
10/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.409" (10.39mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2587
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1004,08440 €408,44 €
2003,88155 €776,31 €
3003,76673 €1.130,02 €
5003,62596 €1.812,98 €
7003,53549 €2.474,84 €
1.0003,44154 €3.441,54 €
2.5003,35158 €8.378,95 €
Manufacturers Standard Package
Unit Price without VAT:4,08440 €
Unit Price with VAT:4,86044 €
Alternate Length
CABLE 7COND 20AWG SHLD
In-Stock: 0
Unit Price: 2,81458 €
CABLE 7CON 20AWG SLATE SHLD
In-Stock: 0
Unit Price: 3,89215 €
CABLE 7CON 20AWG SLATE SHLD 100'
In-Stock: 0
Unit Price: 5,45771 €