


25003 BK005 | |
|---|---|
DigiKey Part Number | 25003BK005-ND |
Manufacturer | |
Manufacturer Product Number | 25003 BK005 |
Description | CABLE 3COND 22AWG BLACK 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.176" (4.47mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | ISO 10993, UL Style 20668 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,73000 € | 168,73 € |
| 2 | 160,47000 € | 320,94 € |
| 3 | 155,80000 € | 467,40 € |
| 5 | 150,07600 € | 750,38 € |
| 7 | 146,39714 € | 1.024,78 € |
| 10 | 142,58000 € | 1.425,80 € |
| 25 | 133,13040 € | 3.328,26 € |
| 50 | 126,97300 € | 6.348,65 € |
| Unit Price without VAT: | 168,73000 € |
|---|---|
| Unit Price with VAT: | 200,78870 € |


