
1771 BK005 | |
|---|---|
DigiKey Part Number | 1771-100-ND |
Manufacturer | |
Manufacturer Product Number | 1771 BK005 |
Description | CABLE 2COND 23AWG BLACK SHLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 23 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 60/40 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.243" (6.17mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 95% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,01800 € | 601,80 € |
| 200 | 5,71905 € | 1.143,81 € |
| 300 | 5,54987 € | 1.664,96 € |
| 500 | 5,34236 € | 2.671,18 € |
| 700 | 5,20907 € | 3.646,35 € |
| 1.000 | 5,07061 € | 5.070,61 € |
| 2.500 | 4,94242 € | 12.356,05 € |
| Unit Price without VAT: | 6,01800 € |
|---|---|
| Unit Price with VAT: | 7,16142 € |




