AOTF7S60L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 624
Unit Price: 2,77000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.105
Unit Price: 0,80492 €
Datasheet

Similar


Vishay Siliconix
In Stock: 769
Unit Price: 4,36000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 490
Unit Price: 2,72000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 183
Unit Price: 3,87000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 576
Unit Price: 2,34000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 2,67000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,81744 €
Datasheet

Similar


Infineon Technologies
In Stock: 228
Unit Price: 2,41000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.328
Unit Price: 1,57000 €
Datasheet

Similar


STMicroelectronics
In Stock: 313
Unit Price: 3,56000 €
Datasheet

Similar


STMicroelectronics
In Stock: 378
Unit Price: 2,25000 €
Datasheet

Similar


STMicroelectronics
In Stock: 972
Unit Price: 1,89000 €
Datasheet

Similar


STMicroelectronics
In Stock: 952
Unit Price: 4,55000 €
Datasheet
N-Channel 600 V 7A (Tc) 34W (Tc) Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOTF7S60L

DigiKey Part Number
785-1521-5-ND
Manufacturer
Manufacturer Product Number
AOTF7S60L
Description
MOSFET N-CH 600V 7A TO220-3F
Customer Reference
Detailed Description
N-Channel 600 V 7A (Tc) 34W (Tc) Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
600mOhm @ 3.5A, 10V
Vgs(th) (Max) @ Id
3.9V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.2 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
372 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
34W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes