
CT100LW-HS6 | |
|---|---|
DigiKey Part Number | 620-CT100LW-HS6TR-ND - Tape & Reel (TR) 620-CT100LW-HS6CT-ND - Cut Tape (CT) 620-CT100LW-HS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT100LW-HS6 |
Description | SEN MR DIFFERENTIAL SOT-23-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Single Axis SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetoresistive | |
Axis | Single | |
Output Type | Differential | |
Sensing Range | ±50mT | |
Voltage - Supply | 1V ~ 5.5V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | 0.1Hz ~ 1kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | - | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 5 | 0,70000 € | 3,50 € |
| 10 | 0,66500 € | 6,65 € |
| 25 | 0,62280 € | 15,57 € |
| 50 | 0,59380 € | 29,69 € |
| 100 | 0,56720 € | 56,72 € |
| 500 | 0,51408 € | 257,04 € |
| 1.000 | 0,49432 € | 494,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46633 € | 1.398,99 € |
| 6.000 | 0,45055 € | 2.703,30 € |
| 9.000 | 0,44194 € | 3.977,46 € |
| 15.000 | 0,43168 € | 6.475,20 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |










