
ATS19580LSNBTN-FSNHPO-A | |
|---|---|
DigiKey Part Number | 620-ATS19580LSNBTN-FSNHPO-ATR-ND - Tape & Reel (TR) 620-ATS19580LSNBTN-FSNHPO-ACT-ND - Cut Tape (CT) 620-ATS19580LSNBTN-FSNHPO-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS19580LSNBTN-FSNHPO-A |
Description | LARGE AIR GAP, GMR TRANSMISSION |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Magnetic Magnetoresistive (GMR) Ferrous Metals, Gear Tooth PC Pin 2-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Magnetoresistive (GMR) | |
Actuator Material | Ferrous Metals, Gear Tooth | |
Termination Style | PC Pin | |
Frequency | 12 kHz | |
Voltage - Supply | 4V ~ 24V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 2-SIP Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,25000 € | 7,25 € |
| 10 | 5,62700 € | 56,27 € |
| 25 | 5,22080 € | 130,52 € |
| 100 | 4,77400 € | 477,40 € |
| 250 | 4,56100 € | 1.140,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 4,35878 € | 3.487,02 € |
| 1.600 | 4,26620 € | 6.825,92 € |
| Unit Price without VAT: | 7,25000 € |
|---|---|
| Unit Price with VAT: | 8,62750 € |


