
ASEK31316-SUBKIT-T | |
|---|---|
DigiKey Part Number | 620-ASEK31316-SUBKIT-T-ND |
Manufacturer | |
Manufacturer Product Number | ASEK31316-SUBKIT-T |
Description | EAVL BOARD FOR A31316 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | A31316 - Hall Effect Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Hall Effect | |
Sensing Range | - | |
Interface | SENT | |
Sensitivity | - | |
Voltage - Supply | 4.5V ~ 6V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | A31316 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,44000 € | 168,44 € |
| Unit Price without VAT: | 168,44000 € |
|---|---|
| Unit Price with VAT: | 200,44360 € |

