
AHV85110KNHLU | |
|---|---|
DigiKey Part Number | 620-AHV85110KNHLUTR-ND - Tape & Reel (TR) 620-AHV85110KNHLUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AHV85110KNHLU |
Description | DG ISO 5KV 1CH GATE DVR 12SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 5000Vrms 1 Channel 12-SMD (10x7.66) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | 50ns, 50ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 9ns, 7ns | |
Current - Output High, Low | - | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 10.5V ~ 13.2V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-BDFN | |
Supplier Device Package | 12-SMD (10x7.66) | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,31445 € | 1.462,89 € |
| 400 | 7,11440 € | 2.845,76 € |
| 600 | 7,01418 € | 4.208,51 € |
| 1.000 | 6,90317 € | 6.903,17 € |
| Unit Price without VAT: | 7,31445 € |
|---|---|
| Unit Price with VAT: | 8,70420 € |



