
ACSEVB-EZ7-37220-150B3 | |
|---|---|
DigiKey Part Number | 620-ACSEVB-EZ7-37220-150B3-ND |
Manufacturer | |
Manufacturer Product Number | ACSEVB-EZ7-37220-150B3 |
Description | EVAL BOARD FOR ACS37220 150B3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ACS37220 - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Current Sensor | |
Sensing Range | ±150A | |
Interface | Analog | |
Sensitivity | 8.8mV/A | |
Voltage - Supply | 3.3V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | ACS37220 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,44000 € | 42,44 € |
| Unit Price without VAT: | 42,44000 € |
|---|---|
| Unit Price with VAT: | 50,50360 € |

