ACS37220 - Current Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACSEVB-EZ7-37220-100B3

DigiKey Part Number
620-ACSEVB-EZ7-37220-100B3-ND
Manufacturer
Manufacturer Product Number
ACSEVB-EZ7-37220-100B3
Description
EVAL BOARD FOR ACS37220 100B3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ACS37220 - Current Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Current Sensor
Sensing Range
±100A
Interface
Analog
Sensitivity
13.2mV/A
Voltage - Supply
3.3V
Embedded
No
Contents
Board(s)
Utilized IC / Part
ACS37220
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,05000 €43,05 €
Manufacturers Standard Package
Unit Price without VAT:43,05000 €
Unit Price with VAT:51,22950 €