Current Sensor 40A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS730KLCTR-40AB-T

DigiKey Part Number
620-1793-2-ND - Tape & Reel (TR)
620-1793-1-ND - Cut Tape (CT)
620-1793-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS730KLCTR-40AB-T
Description
CURRENT SENSOR HE/OL 40A 8-SOIC
Customer Reference
Detailed Description
Current Sensor 40A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ACS730KLCTR-40AB-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
50mV/A
Frequency
1MHz
Linearity
±0.75%
Accuracy
±3%
Voltage - Supply
4.5V ~ 5.5V
Response Time
700ns
Current - Supply (Max)
25mA
Operating Temperature
-40°C ~ 125°C
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.691
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,78000 €2,78 €
52,48400 €12,42 €
102,37400 €23,74 €
252,24160 €56,04 €
502,15180 €107,59 €
1002,06930 €206,93 €
5001,90344 €951,72 €
1.0001,84730 €1.847,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,71896 €5.156,88 €
Manufacturers Standard Package
Unit Price without VAT:2,78000 €
Unit Price with VAT:3,30820 €