
QM2822H125AT | |
|---|---|
DigiKey Part Number | 5673-QM2822H125ATTR-ND - Tape & Reel (TR) 5673-QM2822H125ATCT-ND - Cut Tape (CT) 5673-QM2822H125ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QM2822H125AT |
Description | AUTOMOTIVE CMF HIGH CURRENT FUSE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 125 A 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 6000.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.287" L x 0.228" W x 0.165" H (7.30mm x 5.80mm x 4.20mm) | |
DC Cold Resistance | 0.00038 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,37000 € | 8,37 € |
| 5 | 6,94800 € | 34,74 € |
| 10 | 6,41000 € | 64,10 € |
| 50 | 5,31540 € | 265,77 € |
| 100 | 4,90120 € | 490,12 € |
| 250 | 4,44268 € | 1.110,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,73005 € | 3.730,05 € |
| 2.000 | 3,62964 € | 7.259,28 € |
| Unit Price without VAT: | 8,37000 € |
|---|---|
| Unit Price with VAT: | 9,96030 € |




