
ICR-3241W | |
|---|---|
DigiKey Part Number | 2084-ICR-3241W-ND |
Manufacturer | |
Manufacturer Product Number | ICR-3241W |
Description | INDUSTRIAL IOT 4G LTE ROUTER & G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4G 802.11a/ac/b/d/e/g/h/i/n/r, DHCP, GPS, LTE, WCDMA Gateway AT&T, Verizon, Rogers Ethernet, RJ-45, RS-232, RS-485 |
Datasheet | Datasheet |
EDA/CAD Models | ICR-3241W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | 802.11a/ac/b/d/e/g/h/i/n/r, DHCP, GPS, LTE, WCDMA | |
Frequency | 1.598GHz ~ 1.606GHz, 2.4GHz ~ 2.495GHz, 5.15GHz ~ 5.825GHz, 600MHz, 700MHz, 850MHz, 1.561GHz, 1.5 | |
Applications | FirstNet, LTE | |
Interface | Ethernet, RJ-45, RS-232, RS-485 | |
Sensitivity | - | |
Power - Output | -157dBm | |
Data Rate (Max) | 150Mbps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 536,81000 € | 536,81 € |
| Unit Price without VAT: | 536,81000 € |
|---|---|
| Unit Price with VAT: | 638,80390 € |





