FPM-1150G-RVAE is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Advantech Corporation
In Stock: 1
Unit Price: 762,96000 €
Datasheet
15.00" (381.00mm) Resistive VGA Monitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15.00" (381.00mm) Resistive VGA Monitor
FPM-1150G-RVAE

FPM-1150G-RVAE

DigiKey Part Number
FPM-1150G-RVAE-ND
Manufacturer
Manufacturer Product Number
FPM-1150G-RVAE
Description
MONITOR 15.00" RESISTIVE
Customer Reference
Detailed Description
15.00" (381.00mm) Resistive VGA Monitor
Datasheet
 Datasheet
EDA/CAD Models
FPM-1150G-RVAE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Box
Part Status
Obsolete
Touchscreen
Resistive
Interface
VGA
Dot Pixels
1024 x 768
Diagonal Screen Size
15.00" (381.00mm)
Backlight
LED
Graphics Color
-
Display Mode
-
Display Type
TFT LCD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes