MFR Recommended

ADAM-4510-F | |
|---|---|
DigiKey Part Number | 2084-ADAM-4510-F-ND |
Manufacturer | |
Manufacturer Product Number | ADAM-4510-F |
Description | MOD REPEATER RS-422/RS485 |
Customer Reference | |
Detailed Description | RS-422, RS-485 |
Datasheet | Datasheet |
EDA/CAD Models | ADAM-4510-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | - | |
Convert From (Adapter End) | Terminal Block | |
Convert To (Adapter End) | Terminal Block | |
Interface | RS-422, RS-485 | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,48000 € | 120,48 € |
| Unit Price without VAT: | 120,48000 € |
|---|---|
| Unit Price with VAT: | 143,37120 € |


