



ATS-X53425G-C1-R0 | |
|---|---|
DigiKey Part Number | ATS2025-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X53425G-C1-R0 |
Description | SUPERGRIP HEATSINK 42X42X12.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Fins | |
Length | 1.654" (42.00mm) | |
Width | 1.654" (42.00mm) | |
Diameter | - | |
Fin Height | 0.492" (12.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.30°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,42000 € | 22,42 € |
| 10 | 19,83900 € | 198,39 € |
| 25 | 18,89600 € | 472,40 € |
| 50 | 18,21180 € | 910,59 € |
| 100 | 17,55170 € | 1.755,17 € |
| 300 | 16,55267 € | 4.965,80 € |
| 500 | 16,10708 € | 8.053,54 € |
| Unit Price without VAT: | 22,42000 € |
|---|---|
| Unit Price with VAT: | 26,67980 € |

