



ATS-X53290B-C1-R0 | |
|---|---|
DigiKey Part Number | ATS2001-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X53290B-C1-R0 |
Description | SUPERGRIP HEATSINK 29X29X7.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Fins | |
Length | 1.142" (29.00mm) | |
Width | 1.142" (29.00mm) | |
Diameter | - | |
Fin Height | 0.295" (7.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 13.10°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,46000 € | 19,46 € |
| 10 | 17,22600 € | 172,26 € |
| 25 | 16,40760 € | 410,19 € |
| 50 | 15,81400 € | 790,70 € |
| 100 | 15,24090 € | 1.524,09 € |
| 300 | 14,37367 € | 4.312,10 € |
| 500 | 13,98694 € | 6.993,47 € |
| Unit Price without VAT: | 19,46000 € |
|---|---|
| Unit Price with VAT: | 23,15740 € |

