



ATS-X53250G-C1-R0 | |
|---|---|
DigiKey Part Number | ATS2015-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X53250G-C1-R0 |
Description | SUPERGRIP HEATSINK 25X25X12.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.492" (12.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 8.10°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,59000 € | 20,59 € |
| 10 | 18,21500 € | 182,15 € |
| 25 | 17,34920 € | 433,73 € |
| 50 | 16,72140 € | 836,07 € |
| 100 | 16,11550 € | 1.611,55 € |
| 300 | 15,19840 € | 4.559,52 € |
| 500 | 14,78928 € | 7.394,64 € |
| Unit Price without VAT: | 20,59000 € |
|---|---|
| Unit Price with VAT: | 24,50210 € |

