



ATS-X51425D-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36786-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X51425D-C1-R0 |
Description | MAXIFLOW 41.75X41.75X9.5MM T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Angled Fins | |
Length | 1.673" (42.50mm) | |
Width | 1.673" (42.50mm) | |
Diameter | - | |
Fin Height | 0.374" (9.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.30°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 € | 14,70 € |
| 10 | 13,00900 € | 130,09 € |
| 25 | 12,39080 € | 309,77 € |
| 50 | 11,94240 € | 597,12 € |
| 100 | 11,50980 € | 1.150,98 € |
| 300 | 10,85530 € | 3.256,59 € |
| 500 | 10,56328 € | 5.281,64 € |
| Unit Price without VAT: | 14,70000 € |
|---|---|
| Unit Price with VAT: | 17,49300 € |

