



ATS-HE25-C1-R0 | |
|---|---|
DigiKey Part Number | ATS2221-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HE25-C1-R0 |
Description | HEAT EXCHANGER 21.58X12X2.1" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Active, Heat Exchanger 177 W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Active, Heat Exchanger | |
Power - Cooling | 177 W | |
Voltage | - | |
Flow Rate | - | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | - | |
Operating Temperature | - | |
Connection Type | - | |
Weight | 16 lbs (7.3 kg) | |
Ratings | - | |
Features | - | |
Attachment Method | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 904,55000 € | 904,55 € |
| 10 | 799,98000 € | 7.999,80 € |
| Unit Price without VAT: | 904,55000 € |
|---|---|
| Unit Price with VAT: | 1.076,41450 € |

