Active, Heat Exchanger 97 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Active, Heat Exchanger 97 W
What is a Heat Exchanger
What is a Cold Plate and How Does it Work?

ATS-HE24-C1-R0

DigiKey Part Number
ATS2220-ND
Manufacturer
Manufacturer Product Number
ATS-HE24-C1-R0
Description
HEAT EXCHANGER 11.5X12X2.1"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Active, Heat Exchanger 97 W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Thermal Solutions Inc.
Series
Packaging
Bulk
Part Status
Active
Product Type
Active, Heat Exchanger
Power - Cooling
97 W
Voltage
-
Flow Rate
-
Power Input
-
Thermal Resistance @ GPM
-
Fluid Capacity
-
Operating Temperature
-
Connection Type
-
Weight
8.9 lbs (4 kg)
Ratings
-
Features
-
Attachment Method
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1747,14000 €747,14 €
10660,79000 €6.607,90 €
Manufacturers Standard Package
Unit Price without VAT:747,14000 €
Unit Price with VAT:889,09660 €