



ATS-52170B-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1097-ND |
Manufacturer | |
Manufacturer Product Number | ATS-52170B-C1-R0 |
Description | HEAT SINK 17MM X 17MM X 7.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Angled Fins | |
Length | 0.669" (17.00mm) | |
Width | 0.669" (17.00mm) | |
Diameter | - | |
Fin Height | 0.295" (7.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 18.20°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,92000 € | 8,92 € |
| 10 | 7,89600 € | 78,96 € |
| 25 | 7,52080 € | 188,02 € |
| 50 | 7,24900 € | 362,45 € |
| 100 | 6,98660 € | 698,66 € |
| 300 | 6,58960 € | 1.976,88 € |
| 500 | 6,41256 € | 3.206,28 € |
| 1.000 | 6,17967 € | 6.179,67 € |
| Unit Price without VAT: | 8,92000 € |
|---|---|
| Unit Price with VAT: | 10,61480 € |

