
PDB-C609-2 | |
|---|---|
DigiKey Part Number | PDB-C609-2-ND |
Manufacturer | |
Manufacturer Product Number | PDB-C609-2 |
Description | SENSOR PHOTODIODE 950NM PVC WIRE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 950nm 30ns Chip with 30 Gauge PVC Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 950nm | |
Color - Enhanced | Red | |
Spectral Range | 350nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | 30ns | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Dark (Typ) | 30nA | |
Active Area | 42.4mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Free Hanging | |
Package / Case | Chip with 30 Gauge PVC Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,04000 € | 54,04 € |
| 10 | 45,07700 € | 450,77 € |
| 100 | 39,91840 € | 3.991,84 € |
| Unit Price without VAT: | 54,04000 € |
|---|---|
| Unit Price with VAT: | 64,30760 € |




