
NSL-4140 | |
|---|---|
DigiKey Part Number | NSL-4140-ND |
Manufacturer | |
Manufacturer Product Number | NSL-4140 |
Description | CDS PHOTORESISTOR 250OHM TO-18 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CdS Cells 550nm 8.4 ~ 19.6kOhms @ 10 lux |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 550nm | |
Voltage - Max | 100Vpk | |
Cell Resistance (Min) @ Dark | 800 kOhms @ 5 s | |
Cell Resistance @ Illuminance | 8.4 ~ 19.6kOhms @ 10 lux | |
Operating Temperature | -60°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | TO-18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 5 | 2,87400 € | 14,37 € |
| 10 | 2,74700 € | 27,47 € |
| 25 | 2,59720 € | 64,93 € |
| 50 | 2,49500 € | 124,75 € |
| 100 | 2,40110 € | 240,11 € |
| 800 | 2,16379 € | 1.731,03 € |
| 1.600 | 2,09745 € | 3.355,92 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,81990 € |








