
SMDFLAT 545/ 3 | |
|---|---|
DigiKey Part Number | 2098-SMDFLAT545/3TR-ND - Tape & Reel (TR) 2098-SMDFLAT545/3CT-ND - Cut Tape (CT) 2098-SMDFLAT545/3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDFLAT 545/ 3 |
Description | CONN LED 3POS W/ MOULDING SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.236" (6.00mm) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adels-Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Poke-In Wire | |
Number of Positions | 3 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.236" (6.00mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | White | |
Wire Gauge | 14-20 AWG | |
Contact Material | Copper, Steel | |
Contact Finish | - | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250V | |
Current Rating (Amps) | 169mA | |
Ingress Protection | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,05400 € | 10,54 € |
| 100 | 0,89520 € | 89,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,83912 € | 209,78 € |
| 500 | 0,79904 € | 399,52 € |
| 750 | 0,77651 € | 582,38 € |
| 1.250 | 0,74901 € | 936,26 € |
| 1.750 | 0,73145 € | 1.280,04 € |
| 2.500 | 0,71327 € | 1.783,17 € |
| 6.250 | 0,66865 € | 4.179,06 € |
| 12.500 | 0,63677 € | 7.959,62 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

