
SATA-P-PR-1-SMT | |
|---|---|
DigiKey Part Number | 2057-SATA-P-PR-1-SMT-ND |
Manufacturer | |
Manufacturer Product Number | SATA-P-PR-1-SMT |
Description | CONNECTOR, SATA CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Plug Connector Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | SATA | |
Number of Positions | 7 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, EMI Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,84413 € | 1.844,13 € |
| Unit Price without VAT: | 1,84413 € |
|---|---|
| Unit Price with VAT: | 2,19451 € |



