
FH-A-A01C | |
|---|---|
DigiKey Part Number | 2057-FH-A-A01C-ND |
Manufacturer | |
Manufacturer Product Number | FH-A-A01C |
Description | FUSEHOLDER 5X20MM .25" QC 6.0A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 6 A 250V 2 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 6 A | |
For Use With/Related Products | 5mm x 20mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 2 | |
Voltage | ||
Orientation | Horizontal and Vertical | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | Phosphorus Bronze | |
Contact Finish | Tin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,01802 € | 1.009,01 € |
| Unit Price without VAT: | 2,01802 € |
|---|---|
| Unit Price with VAT: | 2,40144 € |

