


ESF-090A02-AAB020 | |
|---|---|
DigiKey Part Number | 2057-ESF-090A02-AAB020-ND |
Manufacturer | |
Manufacturer Product Number | ESF-090A02-AAB020 |
Description | ENERGY STORAGE CONNECTOR, BLACK, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,97000 € | 7,97 € |
| 10 | 6,77700 € | 67,77 € |
| 36 | 6,19028 € | 222,85 € |
| 72 | 5,89486 € | 424,43 € |
| 108 | 5,72861 € | 618,69 € |
| 252 | 5,39627 € | 1.359,86 € |
| 504 | 5,13893 € | 2.590,02 € |
| 1.008 | 4,89390 € | 4.933,05 € |
| Unit Price without VAT: | 7,97000 € |
|---|---|
| Unit Price with VAT: | 9,48430 € |


