
AD003-S12 | |
|---|---|
DigiKey Part Number | 2057-AD003-S12-ND |
Manufacturer | |
Manufacturer Product Number | AD003-S12 |
Description | AC/DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 250mA 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 3 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 26-DIP Module, 7 Leads | |
Size / Dimension | 1.28" L x 0.91" W x 0.80" H (32.5mm x 23.0mm x 20.4mm) | |
Approval Agency | - | |
Standard Number | 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | ±2% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,58000 € | 9,58 € |
| 5 | 9,12600 € | 45,63 € |
| 10 | 8,93600 € | 89,36 € |
| 35 | 8,60343 € | 301,12 € |
| 70 | 8,42457 € | 589,72 € |
| 105 | 8,32171 € | 873,78 € |
| 280 | 8,07811 € | 2.261,87 € |
| 525 | 7,92573 € | 4.161,01 € |
| Unit Price without VAT: | 9,58000 € |
|---|---|
| Unit Price with VAT: | 11,40020 € |


